Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sellotape 1443306 Clear Original Golden Tape 24mm x 66m Pack of 6

Order Code:  

87-7182

  Copy to clipboard
Brand: Sellotape  Copy to clipboard MPN: 1443306 Copy to clipboard EAN-13: 5010305051459
 Report an error
Qty Unit Price (Ex VAT)
1+ £28.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 4 weeksContact us for lead times on larger quantities
Out of StockBack-order availability date - 17/08/2024

The original Sellotape transparent sticky tape with hundreds of uses - from sticking pieces of paper together to removing fluff from fabric.


  • Easy tear
  • Antistatic
  • 25mm width
  • 76mm core
  • Length 66m
  • Supplied in pack of 6
Colour/Pattern Clear
Length 66m
Type General purpose
Width 25mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review