Draper Expert 14494 42" Tool Chest (4 Drawer)

Extended range
Order Code:

91-9353

Brand: Draper Expert MPN: 14494 EAN-13: 5010559144945
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £446.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


Expert Quality, four drawer top tool chest. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system Supplied with two keys. The reinforced lid is fitted with supportive gas struts and two soft grip handles. Each tool chest is also Supplied with a 6mm EVA top mat. Carton packed on pallet.

  • Configuration:
  • 2 x drawers: 978 x 408 x 50mm
  • 2 x drawer: 978 x 408 x 77mm
  • Overall size: 1055 x 450 x 626mm
  • Weight: 66kgs
Type Tool Chests

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot