Draper Expert 14527 42" Tool Chest (4 Drawers)

Extended range
Order Code:

91-9356

Brand: Draper Expert MPN: 14527 EAN-13: 5010559145270
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £439.45
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


Expert Quality, four drawer roller cabinet, fitted with fixed and braked swivelling castors and soft grip handles for easy manoeuvrability. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system Supplied with two keys. Each tool cabinet is also Supplied with a 6mm EVA top mat. Carton packed on pallet.

  • Drawer Configuration:Â
  • 2x W 583 x D 408 x H 50mm
  • 2x W 583 x D 408 x H 77mm
  • Overall size:Â
  • W 1055 x D 450 x H 626mmÂ
Type Tool Chests

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot