Draper Expert 14587 72" Tool Chest (4 Drawer)

Extended range
Order Code:

91-9344

Brand: Draper Expert MPN: 14587 EAN-13: 5010559145874
Qty Unit Price (Ex VAT)
1+ £728.37
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 15/02/2025


Expert Quality, four drawer locker top tool chest. Manufactured from thick sheet steel with a protective powder coated finish. Drawers are fitted with an Aluminium trim, 3mm EVA foam linings, heavy duty auto retention ball bearing runners delivering a smoother operation and a secure locking system Supplied with two keys. The reinforced lid is fitted with supportive gas struts and two soft grip handles. Each tool chest is also Supplied with a 6mm EVA top mat. Carton packed on pallet.

  • Configuration:
  • 2 x drawers: 889 x 506 x 50mm
  • 1 x drawer: 889 x 506 x 104mm
  • 1 x drawer: 384 x 506 x 104mm
  • 1 x Lockable locker overall: 1815 x 550 x 580mm
Type Tool Chests

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot