Draper 14609 Storm Force Air Stapler/Nailer

Standard range
Order Code:

91-7346

Brand: Draper MPN: 14609 EAN-13: 5010559146093
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £45.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
397 available to back orderBack-order availability date - 18/01/2025

This air stapler/nailer from the Draper Storm Force range has a high quality cast aluminium housing and is fitted with a safety bump mechanism to prevent accidental firing.


  • Nail holder and soft grip handle
  • Suitable for nails 10 to 50mm and staples 12 to 40mm long
  • Supplied with carrying case
  • Operating pressure 75 to 100psi
  • Maximum safe working pressure 115psi
  • Minimum air hose size 3/8in OD
  • Air inlet thread size 1/4in BSP
  • Weight 1.45kgs
  • Manufacturer's part 14609

Type Nail/staple gun
Capacity 10 to 50mm
Operating Pressure 115psi

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot