Raaco 146401 CarryMore 80 - Empty

Standard range
Order Code:

14-2170

Brand: Raaco MPN: 146401 EAN-13: 5733439146401
Qty raaco-24 * Unit Price (Ex VAT)
1+ £52.93   £24.99
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 29/12/2024

Raaco CarryMore 80 storage and transport system for storing 2 x CarryLite 80 4x8. Equipped with ergonomic handle and Connecting lock-mechanism to link together several units. Retainers stop the CarryLite boxes from falling out during transportation.

Made of polypropylene and copolymer (PP and CO).

Supplied without CarryLite 80 storage boxes.


Type Assorter carry case
Compartments 0
Height 241mm
Length 263mm
Lifetime Warranty No
Material Polypropylene and copolymer
Width 386mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot