Raaco 147279 Insert 150 A7-1

Extended range
Order Code:

14-2644

Brand: Raaco MPN: 147279 EAN-13: 5733439147279
Qty Unit Price (Ex VAT)
48+ £5.05
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 48
Available to back orderBack-order availability date - 05/01/2025

Raaco CarryLite 150 Insert with extra depth. Can be used in CarryLite 150 5x10-8 and CarryLite 150 5x10-0/DL.
  • Colour: Transparent
  • Insert: 150-A7-1
  • Supply Qty: 1
Type Insert
Height 133mm
Length 109mm
Material Polypropylene
Weight 0.092kg
Width 79mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot