Raaco 147293 Insert 150 A7-2 ½

Extended range
Order Code:

14-2648

Brand: Raaco MPN: 147293 EAN-13: 5733439147293
Qty Unit Price (Ex VAT)
18+ £10.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 18
Available to back orderBack-order availability date - 04/01/2025

Raaco CarryLite 150 Insert with extra depth. Can be used in CarryLite 150 5x10-8 and CarryLite 150 5x10-0/DL.
  • Colour: Transparent
  • Insert: 150-A7-2½
  • Supply Qty: 1
Type Insert
Height 133mm
Length 272mm
Material Polypropylene
Weight 0.194kg
Width 79mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot