Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 14R0505 Inner Mounting Panel for Enclosure PJU664L

Order Code:  

31-1783

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 14R0505 Copy to clipboard UPC-12: 623980340104
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.54

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
6 available to back orderBack-order availability date - 29/07/2024

The Hammond Inner Mounting Panel is manufactured from 14 gauge (2mm thick) steel with white powder coated finish.

Suitable for use with the following enclosures:

31-1796 (PJU664L)



  • Mounting hardware is included with the enclosure.
  • Dimensions: L124 x W124mm
  • Weight: 0.23kg
  • White finish
  • RoHS Compliant

  • Hammond enclosure modification


    Colour White
    External Features Pre-drilled holes for mounting
    Internal Features N/A
    Material Steel
    Finish Powder coated
    Flame Resistance N/A
    Height N/A
    IP Rating N/A
    Length 124mm
    Series 14R
    Type Mounting panel
    Width 124mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review