Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 15 Way Solder Lug, D-Type Socket Connector, Panel or Backshell Mount

Order Code:  

15-0155

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0155 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
5+ £1.13
50+ £0.686
500+ £0.522

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
888 in Stock, despatched same dayAdditional quantity lead time 4 months

Commercial D socket with 15 ways, 2.84mm pitch, straight orientation.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Tin plated steel shell material, white colour
  • 5A current rating
  • 1kV dielectric strength
  • Gold plated stamped contacts
  • Tinned and dimpled steel shells
  • Allows full grounding for EM/RFI shielding
  • Meets dimensional requirements of MIL-C-24308
  • PBT glass reinforced insulator
  • Flame retardant to UL94V-0

Type Female
Connection Solder
Number of Pins 15
Number of Rows 2
Orientation Straight
Pitch 2.84mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review