Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 15 Way Solder Lug, D-Type Socket Connector, Turned Pin

Order Code:  

15-0530

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 15-0530 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.11
50+ £1.60

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time changeableContact us for expedited delivery
189 in Stock, despatched same dayAdditional 1,000 due on 30/09/2024

Professional D socket with 15 ways, straight orientation, 2.77mm pitch.


  • Solder termination method
  • Copper alloy contact material
  • Gold over nickel contact plating
  • Zinc/tin plated steel shell material
  • PCB mounting type
  • Minimum of 100 mating cycles
  • Plugs and sockets are tin plated with dimples incorporated in male shell
  • Turned pin contacts
Type Female
Connection Solder
Number of Pins 15
Number of Rows 2
Orientation Straight
Pitch 2.77mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review