Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1501-0009 AAA Industrial Alkaline (Box 10)

Order Code:  

18-4101

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1501-0009 Copy to clipboard EAN-13: 4013674039012
 Report an error
Qty Unit Price (Ex VAT)
1+ £3.04

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
27 in Stock, despatched same dayAdditional quantity lead time 14 days

The Ansmann 1501-0009 is an AAA Industrial Alkaline Battery. This Mercury Free battery has been specifically designed for applications in the fields of medical, industrial, equipment and technology.

With a long-lasting, precise energy delivery, this battery is the ideal energy source for a variety of devices with above-average consumption. This includes electrical devices such as measuring instruments, safety devices such as gas detectors, microphones, flashlights and many more.
The battery offers a reliable performance and long service life, at a very good price-performance ratio. In addition, the battery is of the highest standards for safety requirements.


  • Designed and packaged for Industrial and Professional customers
  • Non rechargeable (Alkaline)
  • Suitable to a wide range of applications
  • Higher energy content than zinc carbon
  • Chemical system: Zn/ KOH-H²O/ MnO²
  • Nominal voltage: 1.5V
  • Rated: 1200mAh
  • Shelf life: 5 years
  • Temperature range: -10°C to 50°C
  • Dimensions: 10.4(W) x 44.4(H)mm
  • Weight: 11.5g
  • Supplied in packs of 10
  • Supplied in AAA battery size
  • Manufacturer's part: Ansmann 1501-0009
Battery Size AAA
Capacity 1200mAh
Chemistry Alkaline
Dimensions (H x W x D) 44.4 x 10.4 x 10.4mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 11.5g
Diameter 10.4mm
Nominal Voltage 1.5V
Operating Temperature -10 to 50°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 5 to 25°C
Type Battery, Primary (single use)
UN Number A123

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review