Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1502-0005 AA Industrial Lithium (Pack 10)

Order Code:  

18-2552

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1502-0005 Copy to clipboard EAN-13: 4013674036516
  • RoHS Exempt
    E
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £18.73

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

Stay powered up and running with these Ansmann Industrial Lithium AA Batteries. They have been designed to provide an economical power source for modern devices that require high power input and/or frequent use.


  • Battery type: Lithium - Iron Disulfide
  • Chemical system: Li-FeS2
  • Shelf life: 10 years
  • Temperature range: -40°C to 60°C
  • Dimensions: 50.4(H) x 14.3(dia)mm
  • Weight: 15g
  • Power rating: 1.5V
  • Capacity: 3000mAh
  • Supplied in AA size
  • Supplied in packs of 10
  • Manufacturer's part: Ansmann 1502-0005 AA Industrial Lithium
Battery Size AA
Capacity 3000mAh
Chemistry Lithium iron disulfide
Dimensions (H x W x D) 50.4 x 14.3 x 14.3mm
Pack Size 10
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 15g
Diameter 14.3mm
Nominal Voltage 1.5V
Operating Temperature -40 to 60°C
Package Type Cylindrical
Rechargeable No
Storage Temperature -20 to 40°C
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review