Tork 150299 Xpress Multifold Hand Towel Universal Zfold 20 x 237 Sheet Bundles

Extended range
Order Code:

65-0060

Brand: Tork MPN: 150299 EAN-13: 7322540723687
  • Country of Origin: France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

These universal Xpress multifold hand towels from Tork provide value for money while solving most basic hand drying needs.

These bundles are suitable for use with the Tork Xpress® Multifold hand towel dispenser (available as Rapid part 65-0068) which fits into small spaces and provides both convenience and hygiene.


  • Multi-folded for one at-a-time dispensing to reduce consumption and improve hygiene
  • Attractive leaf decor
  • Colour: white
  • For use with H2 system dispensers
  • Supplied in 20 bundles of 237 sheets
  • Manufacturer's part 150299
Type Towel
Colour White
Length N/A
Width 213mm
Material Paper
Ply 2 ply
Pack Quantity 20 x 237

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot