Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1505-0000 Extreme Lithium 9V Block Battery

Order Code:  

18-3942

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1505-0000 Copy to clipboard EAN-13: 4013674003754
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.98

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
3 in Stock, despatched same dayAdditional quantity lead time 7 days

The ANSMANN Extreme Lithium Battery is a new generation of battery which can be used in high-tech appliances as well as for everyday household devices. The Lithium Battery is 35% lighter, has more energy, more capacity and an extremely long life cycle when compared to standard ALKALINE batteries.

The Extreme Lithium Battery has three times the capacity of a conventional ALKALINE battery and seven times more compared with a zinc-carbon battery. In addition, lithium batteries can be stored without use for up to 10 years.

The 9V e-block battery is rated at 1200mAh. These batteries are commonly called PP3 and are used mainly for home protection, smoke detectors, engineering, security and medical applications where frequent battery changes are inconvenient or impractical and can be used in any 9V device.


Category: PP3 batteries and 9V batteries

  • Model no: ANSPP3LITH
  • Type: Lithium
  • Manufacturer: Ansmann
  • Manufacturer's code: 5021023
  • Weight: 41g
  • Dimensions H x W x L: 48.5 x 26.5 x 17.5mm
  • Supplied in packs of 1
Battery Size PP3
Capacity 1200mAh
Chemistry Lithium manganese dioxide
Dimensions (H x W x D) 48.5 x 26.5 x 17.5mm
Pack Size 1
Terminal Type Circular positive, Hexagonal negative
Weight (per Battery) 41g
Diameter 26.5mm
Nominal Voltage 9V
Operating Temperature -40 to 60°C
Package Type PP3
Rechargeable No
Storage Temperature -20 to 30°C
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


9v Lithium Battery

Reviewed by: Eddy Bryan - 23 July 2014
The best PP battery for my smoke detectors at a great price... and with a very long expiry date to boot.