Brennenstuhl 1507043 Remote Control Set 1 + 3 RCS 1000 Comfort

Standard range
Order Code:

73-7644

Brand: Brennenstuhl MPN: 1507043 EAN-13: 4007123651658
Qty Unit Price (Ex VAT)
1+ £21.17
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional 8 due on 05/03/2025

The Brennenstuhl Remote Control Set 1 + 3 RCS 1000 Comfort will activate lights and devices around your house remotely through any standard mains socket. It is ideal for floor lamps, PC and audio equipment, in fact any item where access to the power plug is limited. Simple to set up and use.

The set consists of 1 remote control and 3 plug switches.


  • 3-Outlet adaptor with wireless receiver for indoors IP 20
  • Switch position indicator on the receiver; can also be operated manually
  • Simple and flexible use by means of self-teaching coding
  • Fail-safe due to more than 65,000 different codes
  • Continuous storage of the coding even in the event of a longer power failure
  • 4-channel manual transmitter for simultaneous universal operation of individual or multiple receivers
  • Switching capacity 1,000 W
  • Range up to 25m (frequency 433.92 MHz)
  • 3V Battery (type CR2032) for remote control included
  • Childproof sockets
Type Remote control set 1 + 3

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot