Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Ansmann 1522-0036-1 14505 AA 3.6V Lithium

Order Code:  

18-4308

  Copy to clipboard
Brand: Ansmann  Copy to clipboard MPN: 1522-0036-1 Copy to clipboard EAN-13: 4013674187553
 Report an error
Qty Unit Price (Ex VAT)
1+ £4.94

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
5 in Stock, despatched same dayAdditional quantity lead time 2 days
These ANSMANN single use non-rechargeable Lithium-Thionylchlorid ER14505 AA sized batteries, are perfect for high power devices and for products that operate in extreme temperatures.
  • ANSMANN brand quality for everyday use
  • Excellent value for money
  • Low internal resistance for greater power delivery
  • High energy density
  • Exceptional energy performance with low weight
  • Reliable operation even at extreme temperatures of -55 - 85 °C
  • Long shelf life of up to 10 years
Battery Size AA
Capacity 2700mAh
Chemistry Lithium thionyl chloride
Dimensions (H x W x D) 50.5 x 14.5 x 14.5mm
Pack Size 1
Terminal Type Protruded positive, Flat negative
Weight (per Battery) 18g
Diameter 14.5mm
Nominal Voltage 3.6V
Operating Temperature -55 to 85°C
Package Type Cylindrical
Rechargeable No
Storage Temperature 5 to 20°C
Type Battery, Primary (single use)
UN Number UN3090

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review