Marquardt 1551.3102 16A IP40 Rocker Switch SPST On-Off Faston

Image Representative of Range

Marquardt 1551.3102 16A IP40 Rocker Switch SPST On-Off Faston

Standard range
Order Code:

59-3026

Brand: Marquardt MPN: 1551.3102
Qty Unit Price (Ex VAT)
1+ £1.92
10+ £1.80
25+ £1.73
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
273 in Stock, despatched in 4 days

A Marquardt rocker switch suitable for high inrush.


  • SPST On-Off
  • Actuating force: 5N
  • Approvals: ENEC UL CSA
  • Casing/button colour: Black
  • Connection: Quick-connect terminal: 6.3mm
  • Contact material: Silver
  • Contact resistance: 100mΩ
  • L x W x H 30 x 15 x 36.3mm
  • Durability: ≥ 50000 cycles
  • Electrical lifespan: ≥ 50000 cycles (electric)
  • Front panel cut-out: 27.2 x 12.2mm
  • Functions: latch
  • Insulation resistance: >100 MΩ
  • Lighting type: none
  • Print motif: None
  • Protection type: IP40
  • Switch position: 1 x Off/On
  • Switch type: Toggle switch
  • Switching current (max.): 16A
  • Switching voltage: 250V AC
Type Rocker switch
Action On / off
Contact Configuration SPST
Illumination Colour(s) N/A
Illumination Type None
Max. Current 16A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot