Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
Soft side hand-held enclosure from the Hammond 1553 Series, moulded in general purpose ABS plastic with a black overmould, ergonomically designed for hand-held comfort.
Includes removable front panel (for easy modifications) and assembly hardware.
Translucent blue colour, 147mm length, 89mm width, 24mm height.
Colour | Translucent blue |
---|---|
Enclosure Height | 24mm |
Enclosure Length | 147mm |
Enclosure Width | 89mm |
External Features | N/A |
Internal Features | PCB mounting / battery compartment |
Material | ABS |
Finish | N/A |
Flame Resistance | UL94-HB |
IP Rating | N/A |
Series | 1553 |
Type | Hand-Held Enclosures |
To use this facility please Sign In.
Sign In