Hammond 1557B2GY Watertight PC Wallmount Enclosure, 80 x 80 x 45

Extended range
Order Code:

31-1733

Brand: Hammond MPN: 1557B2GY UPC-12: 623980987491
Qty Unit Price (Ex VAT)
1+ £14.85
50+ £12.65
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 24/02/2025


A watertight Polycarbonate (PC) wall mount enclosure from Hammond's 1557 series.


  • Size: 80 x 80 x 45mm
  • Colour: grey
  • Material: polycarbonate, UL 508A approved
  • Flame resistance: UL94-5VA
  • Ideally suited for mounting printed circuit boards
  • Can be used in a table top configuration or two different wall-mount configurations
  • Rounded corners and face provide a more modern look while still offering superior water-tight ratings
  • Recommended for indoor use
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against ingress of oil, dust and water
  • Gasket is one piece made from high temperature, U.L. listed silicone
  • Designed to meet IP66
  • Lid is secured with included M4 stainless steel machine screws which thread into corrosion-resistant bushings for repetitive assembly & disassembly
  • Supplied complete with cover screws, rubber feet, wall mount feet and screws
  • All hardware is designed to avoid corrosion caused by harsh environments over time
  • UL listed
  • Hammond manufacturing type 1557B2GY

Hammond enclosure modification


Colour Grey
External Features Rounded corners
Internal Features PCB mounting pillars
Material Polycarbonate
Flame Resistance UL94-5VA
Height 45mm
IP Rating IP66
Length 80mm
Series 1557
Type Wall mount enclosure
Width 80mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot