Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1557DBK Watertight ABS Wallmount Enclosure, 120 x 120 x 45

Order Code:  

31-1713

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1557DBK Copy to clipboard UPC-12: 623980987422
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.66
50+ £11.18

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
11 available to back orderBack-order availability date - 29/07/2024

A watertight ABS wall mount enclosure from Hammond's 1557 series.


  • Size: 120 x 120 x 45mm
  • Colour: black
  • Material: ABS with a flammability rating of UL94-HB
  • Ideally suited for mounting printed circuit boards
  • Can be used in a table top configuration or two different wall-mount configurations
  • Rounded corners and face provide a more modern look while still offering superior water-tight ratings
  • Recommended for indoor use
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against ingress of oil, dust and water
  • Gasket is one piece made from high temperature, U.L. listed silicone
  • Designed to meet IP66
  • Lid is secured with included M4 stainless steel machine screws which thread into corrosion-resistant bushings for repetitive assembly & disassembly
  • Supplied complete with cover screws, rubber feet, wall mount feet and screws
  • All hardware is designed to avoid corrosion caused by harsh environments over time
  • Hammond manufacturing type 1557DBK

Hammond enclosure modification


Colour Black
External Features Rounded corners
Internal Features PCB mounting pillars
Material ABS
Flame Resistance UL94-HB
Height 45mm
IP Rating IP66
Length 120mm
Series 1557
Type Wall mount enclosure
Width 120mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review