Hammond 1557FAGY Watertight ABS Wallmount Enclosure, 160 x 160 x 70

Standard range
Order Code:

31-1716

Brand: Hammond MPN: 1557FAGY UPC-12: 623980987477
Qty Unit Price (Ex VAT)
1+ £24.95
50+ £22.75
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
27 available to back orderBack-order availability date - 17/01/2025

A watertight ABS wall mount enclosure from Hammond's 1557 series.


  • Size: 160 x 160 x 70mm
  • Colour: grey
  • Material: ABS with a flammability rating of UL94-HB
  • Ideally suited for mounting printed circuit boards
  • Can be used in a table top configuration or two different wall-mount configurations
  • Rounded corners and face provide a more modern look while still offering superior water-tight ratings
  • Recommended for indoor use
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against ingress of oil, dust and water
  • Gasket is one piece made from high temperature, U.L. listed silicone
  • Designed to meet IP66
  • Lid is secured with included M4 stainless steel machine screws which thread into corrosion-resistant bushings for repetitive assembly & disassembly
  • Supplied complete with cover screws, rubber feet, wall mount feet and screws
  • All hardware is designed to avoid corrosion caused by harsh environments over time
  • Hammond manufacturing type 1557FAGY

Hammond enclosure modification


Colour Grey
External Features Rounded corners
Internal Features PCB mounting pillars
Material ABS
Flame Resistance UL94-HB
Height 70mm
IP Rating IP66
Length 160mm
Series 1557
Type Wall mount enclosure
Width 160mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot