Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Hammond 1593HAMEGG1TPU ABS Arduino Board Translucent Purple 145x100x33mm

Order Code:  

30-6473

  Copy to clipboard
Brand: Hammond  Copy to clipboard MPN: 1593HAMEGG1TPU Copy to clipboard GTIN-14: 00623980402345
  • Quickly find another product in this range by Colour:

    Black Purple
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.41
50+ £5.33

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 6 weeks
Out of StockBack-order availability date - 05/09/2024

These translucent purple enclosures from Hammond have been specially designed to mount the increasingly popular Arduino development board. These enclosures are made from ABS plastic with a satin texture.


  • Moulded to allow easy access to I/O connectors, often used controls and/or LEDS and to allow easy installation of shields
  • Bottom of platform accepts battery holder
  • Includes 3 rubber feet and 6 mounting screws
  • Mounting holes moulded into the bottom accept interlocking plastic bricks for added expandability
  • Dimensions (L x W x H) 145 x 100 x 33mm
  • Manufacturer's part 1593HAMEGG1TPU

Suitable for use with Arduino Uno, Arduino Due, Arduino Ethernet, Arduino Leonardo, Arduino Mega ADK, Arduino Mega 2560 and Arduino Yun. Development boards not included.

Hammond enclosure modification


Colour Purple
Enclosure Height 33mm
Enclosure Length 145mm
Enclosure Width 100mm
External Features Mounting holes
Material ABS
Finish Satin
Flame Resistance N/A
IP Rating N/A
Type Arduino enclosure

To use this facility please Sign In.

Sign In

Reviews


A must have for any Arduino Dev

Reviewed by: Miss Morgan Winters - 10 May 2016
I spotted this and liked the idea. After buying it, I really glad I picked one up. The plastic is quite thick and it's very well made. Seems like each one is injection molded individually instead of as a batch then cut off. There are no sharp edges to harm little fingers. They come with rubber (or rubber like) feet to stop your Arduino going for walkies around your work bench. There are 6 screws (2 for Arduino and 4 for underside) however I would suggest using plastic or paper washers to prevent any shorts on your Arduino's PCB but this is not a must because of the PCB solder mask, I just like being over the top with safety. It also has extra screw posts on the underside if you want to power your Arduino from a battery pack or if you want to connect any extra PCB's or breakout boards. As the title, It's a must have for developers and hobbyists alike.