Bosch 1600A001FJ GDE 16 CYL Dust Management For Impact Drills

Standard range
Order Code:

61-1237

Brand: Bosch MPN: 1600A001FJ EAN-13: 3165140756396
Qty Unit Price (Ex VAT)
1+ £94.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

A dust management system from Bosch manufactured to a high standard and designed for virtually dust-free drilling with impact drills.

The system is equipped with a host of excellent features and benefits:

Connection to impact drill and dust extractor with only one click
Suitable for both right-handed and left-handed users – detachable if required
Perfectly harmonised with the Bosch Click & Clean System (direct extractor connection possible)
Precise work ensured by sturdy aluminium telescopic rail
Also suitable for holesaws up to 82mm in diameter


  • Clean, tidy operation with minimum mess
  • Drilling diameter max. 16mm; with holesaw max. 82mm
  • Maximum drilling depth: 120mm
  • Weight: 520g
  • Manufacturer's part 1600A001FJ

Compatible with Bosch GSB 16 RE, GSB 19-2 RE, GSB 21-2 RE and GSB 21-2 RCT impact drills.
Type Dust management
Drilling depth 120mm
Drilling diameter 82mm
Weight 520g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot