Bosch 1600A001G7 GDE 68 Dust Extraction Adapter 68mm

Standard range
Order Code:

61-1239

Brand: Bosch MPN: 1600A001G7 EAN-13: 3165140760607
Qty Unit Price (Ex VAT)
1+ £53.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This dust extraction adaptor from Bosch is a superbly designed piece of kit that provides practical, multi-purpose dust extraction for large drilling diameters. The adaptor ensures a clean and tidy operation with minimum mess, while offering a host of features and benefits:

Tool-independent: functions with all drilling tools
No assembly on the machine required – no additional weight on the machine
Suitable for core cutters with up to 68mm diameter
Easy to use: simply connect to a dust extractor
Perfectly harmonised with the Bosch Click and Clean System
Also suitable for dust extraction during wet drilling


  • Drilling diameter max. 68mm
  • Weight: 325g
  • Manufacturer's part 1600A001G7

Suitable for all drilling tools, e.g. GBH 4-32 DFR, GBH 5-40 DCE, GBH 8-45 DV.
Type Dust extraction adaptor
Drilling depth N/A
Drilling diameter 68mm
Weight 325g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot