Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £84.07 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This storage case from Bosch is an ideal companion for the professional tradesman looking for space-saving storage of tools, small items and accessories in one unit. The case has been manufactured to a high standard and is equipped with a host of excellent features, including the practical slide compartments for fast access.
Other features and benefits include:
Transporting with a system: connect and separate multiple BOXXes due to the patented click connection
Extremely robust: impact-resistant, splash-protected, lid with load-bearing capacity of up to 100kg
Look professional: on every jobsite and at customer's premises
Slide compartments can be individually equipped with i-BOXXes and drawers which lock into a transport-safe position
Type | Storage case |
---|---|
Depth | 357mm |
Height | 273mm |
Width | 442mm |
To use this facility please Sign In.
Sign In