Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Height:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £41.95 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This empty carrying case from Bosch is an ideal companion for any professional on the go, providing an organised system for tools, accessories and consumables. The case has been manufactured to a high standard and has an impact-resistant, splash-protected, lid, plus a host of other excellent features and benefits:
Type | Tool case |
---|---|
Depth | 357mm |
Height | 117mm |
Width | 442mm |
To use this facility please Sign In.
Sign In