Bosch 1600A012G2 L-BOXX 3 Mobility (238) Empty Case Only Large

Standard range
Order Code:

61-2173

Brand: Bosch MPN: 1600A012G2 EAN-13: 3165140917445
  • Quickly find another product in this range by Height:

    117mm 151mm 253mm
Qty Unit Price (Ex VAT)
1+ £56.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

This empty carrying case from Bosch is the ideal companion for any professional on the go, providing an organised system for tools, accessories and consumables. The case has been manufactured to a high standard and has an impact-resistant, splash-protected, lid, plus a host of other excellent features and benefits.


  • Extremely robust: load-bearing capacity of up to 25kg
  • Colour: blue
  • Material: ABS
  • Dimensions: 253 x 357 x 442mm (H x L x W)
  • Weight: 2.4kg
  • Manufacturer's part 1600 A01 2G2
Type Tool case
Depth 357mm
Height 253mm
Width 442mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot