Lumberg 1614 17 Power Supply Socket Chassis Mount 1.3mm 0.5A 12VDC

Standard range
Order Code:

54-4827

Brand: Lumberg MPN: 1614 17
Qty Unit Price (Ex VAT)
1+ £1.46
10+ £1.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
457 available to back orderBack-order availability date - 22/01/2025

This low power, chassis mounting power supply socket is designed for front-side mounting.
  • Rated 0.5A 12V DC
  • Straight connector
  • Soldered connection
Current Rating 0.5A
Voltage Rating 12V
Connector Size 1.3mm
Gender Socket
Type Chassis mounting DC socket

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, August 7, 2018 Question by: Rapid Customer | Product code: 54-4827
Q. Can this device be plugged into a normal 240v household supply
A. Hi Trevor, thank you for your question. These are only designed for low voltage applications rated at 12V DC.

Reviews


Be the first to submit a review

Trustpilot