Draper Expert 16143 Petrol Generator with Wheels (6.5kVA/6.0kW)

Extended range
Order Code:

92-0236

Brand: Draper Expert MPN: 16143 EAN-13: 5010559161430
Qty Unit Price (Ex VAT)
1+ £730.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 19/06/2025


Features: Expert Quality, Powered by 15HP petrol engine, Recoil start, Steel tubular frame with polyester coated finish, Oil and fuel resistant anti - vibration mounts, Dual voltage output 110/230V, 12V DC output, Supplied with spark plug wrench screwdriver and 12V charging lead and bag on pallet

  • Rated power 6000W
  • Run time 8 hours @ 75% load
  • Output 110/220V and 12V DC
  • Engine 15HP petrol
  • Start recoil and electric
  • Sockets 2 x 16A - 110V, 1 x 230V 32A, 1 x 12V DC
  • Fuel tank capacity 25L
  • Overall size 720 x 550 x 590mm
  • Weight 85kg
Type Generators

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot