HellermannTyton 161-64204 Helawrap HWPP HWPP16L2 Black 15mm (2m)
Image Representative of Range

HellermannTyton 161-64204 Helawrap HWPP HWPP16L2 Black 15mm (2m)

Standard range
Order Code:

49-8309

Brand: HellermannTyton MPN: 161-64204 EAN-13: 4016138674187
  • Quickly find another product in this range by Nominal Diameter:

    15mm 25mm
Qty Unit Price (Ex VAT)
1+ £10.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
11 available to back orderBack-order availability date - 28/12/2024

The HellermannTyton 161-64204 is a Helawrap Cable Cover that is used to bundle and protect cables in the electrical industry, panel building, machinery, automotive and truck manufacturing. Helawrap is the time saving solution for industrial applications.

This 15mm wide Black Helawrap can also be used in domestic and office environments. It puts an end to the cable chaos associated with PCs, TVs and Hi-Fi systems.


  • Ideal solution for bundling, protecting and fixing cables
  • Quick and effortless to apply
  • Good abrasion protection
  • Special profile enables branching off cable at any point
  • Can be removed and reapplied often
  • Available in several colours and sizes
  • Handy applicator tool included
  • Halogen-free: Yes
  • Width: 15mm
  • Supplied in lengths of 2m
  • Supplied in Black
  • Type: Helawrap Series
  • Manufacturer's part: Hellemann Tyton 161-64204, HWPP HWPP16L2
Type Helawrap
Colour Black
Length 2m
Material Polypropylene
Nominal Diameter 15mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot