Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Sellotape 2928287 Sellotape Blister Pack 24mm x 50m Golden

Order Code:  

97-1289

  Copy to clipboard
Brand: Sellotape  Copy to clipboard MPN: 2928287 Copy to clipboard EAN-13: 5010305049890
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.23

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 1 dayContact us for lead times on larger quantities
87 in Stock, despatched same dayAdditional 56 due on 31/07/2024

Original Golden Sellotape is one of the most popular sticky tapes. Though golden in colour, it is clear when applied. It will stick card, paper, envelopes, and all sorts of household objects. It is easy to tear, with no need for scissors. The roll comes with an Easy Starter tab to eliminate the search for the end of the tape. It is strong, extra sticky and won't tangle, twist, or stick to itself.


Colour/Pattern Clear
Length 50m
Material Polypropylene
Type Tape
Width 24mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review