Bernstein 16-452 VDE Socket 1/2" 27.0mm

Order Code:

49-9382

Brand: Bernstein MPN: 16-452 VDE EAN-13: 4250838509992
  • Country of Origin: Germany

Discontinued


Chrome vanadium 27mm hexagonal VDE socket from Bernstein for use with nuts with a ½in square drive.


  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-452 VDE
Type VDE
Material Chrome Vanadium Steel
Size 27mm

Reviews


Be the first to submit a review

Trustpilot