Bernstein 16-464 VDE Inbus Socket 1/2" 10.0mm

Order Code:

49-9388

Brand: Bernstein MPN: 16-464 VDE EAN-13: 4250838510059
  • Country of Origin: Germany

Discontinued


Chrome vanadium 10mm VDE inbus socket from Bernstein for use with nuts with a ½in square drive.


  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-464 VDE
Type VDE Inbus
Material Chrome Vanadium Steel
Size 10mm

Reviews


Be the first to submit a review

Trustpilot