Bernstein 16-487 VDE Sockets 3/8" 12.0mm

Order Code:

49-8953

Brand: Bernstein MPN: 16-487 VDE EAN-13: 4250838510202
  • Country of Origin: Germany

Discontinued


Chrome vanadium 12mm hexagonal VDE socket from Bernstein for use with nuts with a ⅜in square drive.


  • Socket opening 12mm
  • Two-colour multilayered insulation to 1000V
  • DIN 7448, IEC 60900: 2004
  • Manufacturer's part 16-487 VDE
Type Hexagon socket
Material Chrome Vanadium Steel
Size 12mm

Reviews


Be the first to submit a review

Trustpilot