Phoenix Contact 1681842 Sensor/Actuator Cable 1.5m Black-Grey

Standard range
Order Code:

51-3972

Brand: Phoenix Contact MPN: 1681842 EAN-13: 4017918158507
Qty Unit Price (Ex VAT)
1+ £13.92
10+ £12.85
50+ £12.41
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 22/01/2025

Phoenix Contact sensor/actuator cable with a straight M8 socket and a free end.


  • Cable length 1.5m
  • Cable diameter 4.4mm
  • Number of pins: 4
  • Nominal current 3A
  • Nominal voltage 30V
  • Working temperature range -40 to +80°C
Colour Black, Grey
Pin/Socket Socket
Type Sensor/Actuator Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot