LOCTITE 1684617 SI 5075 Insulating Sealing Wrap Red 4.27m

Standard range
Order Code:

87-7297

Brand: LOCTITE MPN: 1684617 EAN-13: 5010266004907
Qty Unit Price (Ex VAT)
10+ £16.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 20/03/2025

LOCTITE SI 5075 is a non-sticky, self-fusing, multi-purpose wrap ideal for tape-based repairs on flexible hoses and pipes. Offering a tensile shear strength of 50kg/cm², the tape stretches to three times its size and seals instantly. It is resistant to UV, salt water, fuels and acids, offers dielectric strength up to 15kV/mm and a service temperature range of -54 to +260°C.


  • Sealing and insulating silicone rubber wrap
  • Reliable, temporary repairs on a variety of substrates
  • Self-fusing
  • Resistant to UV, salt water, fuels and acids
  • Supplied on reel of 4.27m (14ft)
  • Manufacturer's part 1684617
Type Sealing wrap
Colour/Pattern Red
Length 4.27m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot