Ansmann 1700-0079 Cable USB to Lightning-200

Order Code:

18-4088

Brand: Ansmann MPN: 1700-0079 EAN-13: 4013674131228

Discontinued


Robust and durable high quality data and charge cable from Ansmann with a USB A 2.0 connector at one end and an Apple Lightning connector at the other.


  • Compatible with all common end devices that have a Lightning connection
  • Connections manufactured in accordance with USB standard to ensure optimum connection
  • Data can be transferred without interference and end devices optimally charged
  • Colour: black
  • Aluminium housing
  • Flexible TPE plastic sleeve
  • Dimensions 2000 x 13.5 x 5.7mm
  • Cable length 200cm
  • Manufacturer's part 1700-0079
Type USB 2.0 cable
Colour Black
Connector A USB 2.0 A male
Connector B Apple lightning 8-pin male
Length 2m

Reviews


Be the first to submit a review

Trustpilot