Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Capacity:
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £22.83 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Annsmann 1700-0133 20000mAh powerbank features dual USB outputs.
The sleek design is compact and portable, and suitable for re-charging a wide range of smartphones, tablets and other devices that can be charged via USB.
Type | Powerbank |
---|---|
Capacity | 20000mAh |
Current | 2.1A |
Lifetime Warranty | No |
Voltage | 3.7V |
To use this facility please Sign In.
Sign In