Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £20.77 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Ansmann 1700-0136 3 in 1 USB cable is 120 cm in length and is very robust thanks to it's flexible textile sheath and aluminium plug housing with strong anti-buckling protection.
Compatible with all devices that can be charged or used with a USB-C, lightning or micro USB connection.
Type | Cable |
---|---|
Colour | Black |
Connector A | USB 2.0 A male |
Connector B | 3 in 1 USB-C, Lightning, Micro USB |
Length | 1.2m |
To use this facility please Sign In.
Sign In