Phoenix Contact 1701102 PTSM 0,5/ 4-2,5-V-THR Terminal Block 6A 4 Way 2.5mm (5)

Extended range
Order Code:

21-3742

Brand: Phoenix Contact MPN: 1701102 EAN-13: 4046356515191
Qty Unit Price (Ex VAT)
5+ £6.51
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Available to back orderBack-order availability date - 25/01/2025

4-way 6A, 160V, 2.5mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's PTSM 0,5/ 2,5-V-THR series.

Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.


  • No. of ways: 4
  • Supplied in a 5-piece sample set
  • Nominal current: 6A
  • Rated voltage: 160V
  • Pitch: 2.5mm
  • Length: 7.1mm
  • Width: 10.5mm
  • Height: 10mm
  • Through-hole PCB mounting with linear double pinning
  • Housing colour: black
  • Time saving push-in connection, tools not required
  • Defined contact force ensures that contact remains stable over the long term
  • High current carrying capacity in very compact dimensions
  • Designed for integration into the SMT soldering process
  • Phoenix Contact type PTSM 0,5/ 4-2,5-V-THR
  • Phoenix Contact part no. 1701102
Colour Black
Current Rating 6A
Mounting Type Through Hole
No. of Ways 4
Pitch 2.5mm
Voltage Rating 160V
Wire Gauge 0.5mm²
Wire Gauge (AWG) 26 to 20AWG
Wire Termination Push-in Spring

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot