Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £0.116 | £0.114 |
Re-reeling orders placed after 16:30 will be processed the next working day.
5-way 6A, 160V, 2.5mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's PTSM 0,5/ 2,5-V-THR series.
Supplied as a SAMPLE SET with 5 items in a belt section. When used as part of a soldering process, please use items without SAMPLE marking.
Colour | Black |
---|---|
Current Rating | 6A |
Mounting Type | Through Hole |
No. of Ways | 5 |
Pitch | 2.5mm |
Voltage Rating | 160V |
Wire Gauge | 0.5mm² |
Wire Gauge (AWG) | 26 to 20AWG |
Wire Termination | Push-in Spring |
To use this facility please Sign In.
Sign In