Flexipads World Class 17096 Dual Action Sander Pad 150mm GRIP® 5/16 UNF

Standard range
Order Code:

96-0274

Brand: Flexipads World Class MPN: 17096 EAN-13: 5021526170966
Qty Was Unit Price (Ex VAT)
1+ £17.31   £16.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

Flexipads 17096 Dual action orbital sander pad, 150 mm (6in) face to suit dust extraction machines. Medium density with 12mm foam layer.


Perfect for Abranet and other 51 hole discs.

Hole: 51 Hole
Type: ABRANET
Size: 150 mm (6in)
Thread: 5/16 UNF
Max RPM: 10000

Made in Great Britain.


Type Pad

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot