Flexipads World Class 17099 Dual Action Sander Pad 150mm GRIP Multi 5/16 UNF +M8

Standard range
Order Code:

96-0278

Brand: Flexipads World Class MPN: 17099 EAN-13: 5021526170997
Qty Was Unit Price (Ex VAT)
1+ £23.36   £22.29
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 17/01/2025

The Flexipads Dual Action Sander Pad is a premium quality pad with an extra tough fibreglass backplate. It features a range of side vents and cross section channels, for increased air flow for cooling and dust collection.

Ideal for heavier grinding.

Specifications:
Diameter: 150mm.
Surface: Hook and loop.
Type: Multi-hole E80/65/120.
Thread: 5/16 UNF + M8.
Density: Medium.
Max RPM: 12,000.

Made in Great Britain


Type Pad

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot