Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Conec 17-10002 IP67 Plastic Protective Cover for Industrial Ethernet Connector

Order Code:  

49-5955

  Copy to clipboard
Brand: Conec  Copy to clipboard MPN: 17-10002 Copy to clipboard
 Report an error

Discontinued

This Black IP67 Protective Cover from Conec is for an industrial ethernet connector and is manufactured with plastic material. It can be used to protect unused interfaces and comes equipped with bayonet locking and a tether.


  • IP67 protection
  • Black, polyester cover coupling ring
  • Black, polycarbonate tether
  • Red, silcone cover gasket
  • Ø 31.5mm cover coupling ring
  • -40°C to +85°C operating temperature
  • Manufacturer's part 17-10002
Mounting Type Cable mount
Number of Ports N/A
Plug / Socket N/A
Type N/A

Reviews


Be the first to submit a review