Phoenix Contact 1715035 MKDS 1,5/ 3 3 Way Screw PCB Terminal Block 17.5A 5mm

Extended range
Order Code:

52-3853

Brand: Phoenix Contact MPN: 1715035 EAN-13: 4017918024154
  • Quickly find another product in this range by No. of Ways:

    2 3 4
Qty Unit Price (Ex VAT)
250+ £1.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 250
Available to back orderBack-order availability date - 27/01/2025

A PCB mounting terminal block for connecting wires directly to a circuit board.

Moulded-in latches allow the block to be joined end-to-end to another block, without affecting the overall pitch.


  • Number of ways: 3
  • Nominal current: 17.5A
  • Nominal voltage: 400V
  • Pitch: 5mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined with to create desired number of positions
  • CSA & UL approvals
Colour Green
Current Rating 17.5A
Mounting Type Wave Solder
No. of Ways 3
Pitch 5mm
Voltage Rating 400V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 26 to 14AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot