Phoenix Contact 1726163 4-Way Double PCB Terminal 5.08mm 13.5A Green

Extended range
Order Code:

51-4820

Brand: Phoenix Contact MPN: 1726163 EAN-13: 4017918025434
Qty Unit Price (Ex VAT)
50+ £2.28
100+ £2.23
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 22/02/2025

Double decker 13.5A PCB terminal blocks from Phoenix Contact with low height design, staggered floors and housing tapping for wave soldering. Multiple blocks can be aligned to increase the number of positions available.
  • 5.08mm pitch
  • 4 poles
  • Colour green
  • Connection cross-section 0.14-1.5mm²
  • Wire size AWG 26-16
Colour Green
Current Rating 13.5A
Mounting Type Through-hole
No. of Levels 2
No. of Ways 8
Pitch 5.08mm
Voltage Rating 400V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot