Phoenix Contact 1729186 MKDSN1,5/8-5,08 8 Way Screw Terminal Block 13.5A 5.08mm
Image Representative of Range

Phoenix Contact 1729186 MKDSN1,5/8-5,08 8 Way Screw Terminal Block 13.5A 5.08mm

Extended range
Order Code:

52-3896

Brand: Phoenix Contact MPN: 1729186
Qty Unit Price (Ex VAT)
100+ £1.72
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
Available to back orderBack-order availability date - 15/02/2025

PCB mounting terminal blocks for connecting wires directly to a circuit board.

Moulded-in latches allow the blocks to be joined together end-to-end without affecting the overall pitch.


  • Number of ways: 8
  • Nominal current: 13.5A
  • Nominal voltage: 400V
  • Pitch: 5.08mm
  • Connection method: screw connection with tension sleeve
  • Mounting: wave soldering
  • Colour: green
  • Can be combined to create desired number of positions
  • CSA & UL approvals
Colour Green
Current Rating 17.5A
Mounting Type Wave Solder
No. of Ways 8
Pitch 5.08mm
Voltage Rating 400V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 26 to 16AWG
Wire Termination Screw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot