Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Number of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £3.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
PCB mounting feed-through headers.
The vertical style allows connectors to be positioned side-by-side on the PCB.
Current Rating | 12A |
---|---|
Pitch | 5.08mm |
Wire Gauge | N/A |
Body Style | Vertical |
Mounting | PCB |
Number of Ways | 12 |
Series | MSTBV |
Termination | Solder |
To use this facility please Sign In.
Sign In