Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £278.48 |
Re-reeling orders placed after 16:30 will be processed the next working day.
3-way 6A, 160V, 2.5mm pitch vertical PCB mounting terminal blocks from Phoenix Contact's PTSM 0,5/ 2,5-V-THR series.
Supplied as a FULL REEL of 310 pieces on 44mm tape.
Colour | Black |
---|---|
Current Rating | 6A |
Mounting Direction | Vertical |
Mounting Type | Through Hole |
No. of Ways | 3 |
Pitch | 2.5mm |
Voltage Rating | 160V |
Wire Gauge | 0.5mm² |
Wire Gauge (AWG) | 26 to 20AWG |
Wire Termination | Push-in Spring |
To use this facility please Sign In.
Sign In